
BUK9Y09-40B,115 | |
---|---|
DigiKey Part Number | 1727-4611-2-ND - Tape & Reel (TR) 1727-4611-1-ND - Cut Tape (CT) 1727-4611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y09-40B,115 |
Description | MOSFET N-CH 40V 75A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 105.3W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2866 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 105.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $7.69700 | $76.97 |
100 | $5.96160 | $596.16 |
500 | $5.12902 | $2,564.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.04718 | $6,070.77 |
3,000 | $4.01359 | $12,040.77 |
4,500 | $3.85462 | $17,345.79 |