
BUK9Q4R6-40HJ | |
---|---|
DigiKey Part Number | 1727-BUK9Q4R6-40HJTR-ND - Tape & Reel (TR) 1727-BUK9Q4R6-40HJCT-ND - Cut Tape (CT) 1727-BUK9Q4R6-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Q4R6-40HJ |
Description | BUK9Q4R6-40H/SOT8002/MLPAK33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 84W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3645 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 84W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.32100 | $53.21 |
100 | $3.47980 | $347.98 |
500 | $2.68582 | $1,342.91 |
1,000 | $2.43005 | $2,430.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.10508 | $6,315.24 |
6,000 | $1.94146 | $11,648.76 |
9,000 | $1.85810 | $16,722.90 |
15,000 | $1.76445 | $26,466.75 |
21,000 | $1.73457 | $36,425.97 |