


BUK9M8R5-40HX | |
|---|---|
DigiKey Part Number | 1727-8695-2-ND - Tape & Reel (TR) 1727-8695-1-ND - Cut Tape (CT) 1727-8695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M8R5-40HX |
Description | MOSFET N-CH 40V 40A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M8R5-40HX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 59W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.15V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.84500 | $58.45 |
| 100 | $3.82550 | $382.55 |
| 500 | $2.95580 | $1,477.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.53266 | $3,798.99 |
| 3,000 | $2.31953 | $6,958.59 |
| 4,500 | $2.21091 | $9,949.10 |
| 7,500 | $2.08886 | $15,666.45 |
| 10,500 | $2.01659 | $21,174.19 |
| 15,000 | $1.94636 | $29,195.40 |

