Parametric Equivalent




BUK9M31-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9M31-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9M31-60ELXCT-ND - Cut Tape (CT) 1727-BUK9M31-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M31-60ELX |
Description | SINGLE N-CHANNEL 60 V, 21 MOHM L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 62W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1867 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 20.6mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9M31-60ELX | Nexperia USA Inc. | 0 | 1727-BUK9M31-60ELXCT-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.25700 | $62.57 |
| 100 | $4.10830 | $410.83 |
| 500 | $3.18288 | $1,591.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.73299 | $4,099.48 |
| 3,000 | $2.50638 | $7,519.14 |
| 4,500 | $2.39088 | $10,758.96 |
| 7,500 | $2.26113 | $16,958.48 |
| 10,500 | $2.18428 | $22,934.94 |
| 15,000 | $2.10960 | $31,644.00 |


