Direct
Similar
Similar

BUK9K18-40E,115 | |
|---|---|
DigiKey Part Number | 1727-7269-2-ND - Tape & Reel (TR) 1727-7269-1-ND - Cut Tape (CT) 1727-7269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K18-40E,115 |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K18-40E,115 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 14.5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1061pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 38W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 30A | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFD5C478NLWFT1G | onsemi | 0 | 488-NVMFD5C478NLWFT1GCT-ND | $20.80000 | Direct |
| IPG20N04S4L18AATMA1 | Infineon Technologies | 9,721 | 448-IPG20N04S4L18AATMA1CT-ND | $13.48000 | Similar |
| PJQ5948-AU_R2_002A1 | Panjit International Inc. | 2,704 | 3757-PJQ5948-AU_R2_002A1CT-ND | $11.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.16100 | $71.61 |
| 100 | $4.72820 | $472.82 |
| 500 | $3.68406 | $1,842.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.17635 | $4,764.52 |
| 3,000 | $2.92061 | $8,761.83 |
| 4,500 | $2.79034 | $12,556.53 |
| 7,500 | $2.64396 | $19,829.70 |
| 10,500 | $2.55728 | $26,851.44 |
| 15,000 | $2.47305 | $37,095.75 |







