Similar
Similar

BUK98180-100A/CUX | |
|---|---|
DigiKey Part Number | 1727-2225-2-ND - Tape & Reel (TR) 1727-2225-1-ND - Cut Tape (CT) 1727-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK98180-100A/CUX |
Description | MOSFET N-CH 100V 4.6A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.6A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK98180-100A/CUX Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 619 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 8W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 173mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT1600N10ALZ | onsemi | 728 | FDT1600N10ALZCT-ND | $10.36000 | Similar |
| TSM950N10CW RPG | Taiwan Semiconductor Corporation | 2,848 | TSM950N10CWRPGCT-ND | $8.80000 | Similar |











