BUK969R3-100E,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 756
Unit Price: $2.03000
Datasheet

Similar


onsemi
In Stock: 6,884
Unit Price: $3.68000
Datasheet

Similar


Infineon Technologies
In Stock: 31
Unit Price: $2.52000
Datasheet

Similar


Infineon Technologies
In Stock: 19,552
Unit Price: $2.28000
Datasheet

Similar


Infineon Technologies
In Stock: 582
Unit Price: $4.74000
Datasheet

Similar


Infineon Technologies
In Stock: 4,148
Unit Price: $2.69000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.45137

Similar


IXYS
In Stock: 0
Unit Price: $2.49490

Similar


Vishay Siliconix
In Stock: 6,837
Unit Price: $4.78000
Datasheet

Similar


STMicroelectronics
In Stock: 17,032
Unit Price: $4.92000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,810
Unit Price: $4.74000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,704
Unit Price: $4.69000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK969R3-100E,118

DigiKey Part Number
1727-1064-2-ND - Tape & Reel (TR)
1727-1064-1-ND - Cut Tape (CT)
1727-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK969R3-100E,118
Description
MOSFET N-CH 100V 100A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 263W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
94.3 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
11650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
263W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.13000$30.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$8.38944$40,269.31