
BUK9675-100A,118 | |
|---|---|
DigiKey Part Number | 1727-7199-2-ND - Tape & Reel (TR) 1727-7199-1-ND - Cut Tape (CT) 1727-7199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9675-100A,118 |
Description | MOSFET N-CH 100V 23A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 99W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1704 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 99W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $12.81700 | $128.17 |
| 50 | $9.69560 | $484.78 |
| 100 | $8.68800 | $868.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.52415 | $5,219.32 |
| 1,600 | $6.01868 | $9,629.89 |

