
BUK964R2-80E,118 | |
|---|---|
DigiKey Part Number | 1727-1896-2-ND - Tape & Reel (TR) 1727-1896-1-ND - Cut Tape (CT) 1727-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK964R2-80E,118 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 349W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK964R2-80E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 123 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 17130 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 349W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.52000 | $41.52 |
| 10 | $27.50100 | $275.01 |
| 100 | $19.52520 | $1,952.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $15.36239 | $12,289.91 |
| 1,600 | $14.39148 | $23,026.37 |
| 2,400 | $13.93647 | $33,447.53 |

