
BUK9606-75B,118 | |
|---|---|
DigiKey Part Number | 1727-5260-2-ND - Tape & Reel (TR) 1727-5260-1-ND - Cut Tape (CT) 1727-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9606-75B,118 |
Description | MOSFET N-CH 75V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11693 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB75NF75LT4 | STMicroelectronics | 1,368 | 497-3514-1-ND | $26.56000 | Direct |
| FDB060AN08A0 | onsemi | 2,372 | FDB060AN08A0CT-ND | $41.68000 | Similar |
| FDB070AN06A0 | onsemi | 1,570 | FDB070AN06A0CT-ND | $38.31000 | Similar |
| FDB5800 | onsemi | 4,309 | FDB5800CT-ND | $35.43000 | Similar |
| IPB80N08S207ATMA1 | Infineon Technologies | 957 | 448-IPB80N08S207ATMA1CT-ND | $50.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 10 | $26.18500 | $261.85 |
| 100 | $18.54190 | $1,854.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.54898 | $11,639.18 |

