BUK7Y7R6-40EX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 975
Unit Price: $10.03000
Datasheet
N-Channel 40 V 79A (Tc) 94.3W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7Y7R6-40EX

DigiKey Part Number
1727-1117-2-ND - Tape & Reel (TR)
1727-1117-1-ND - Cut Tape (CT)
1727-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y7R6-40EX
Description
MOSFET N-CH 40V 79A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 79A (Tc) 94.3W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
BUK7Y7R6-40EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
26.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
94.3W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7.6mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5546V-AU_R2_002A1Panjit International Inc.9753757-PJQ5546V-AU_R2_002A1CT-ND$10.03000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.20700$62.07
100$4.07290$407.29
500$3.15492$1,577.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.70833$4,062.50
3,000$2.48333$7,449.99
4,500$2.36867$10,659.01
7,500$2.23985$16,798.88
10,500$2.16356$22,717.38
15,000$2.08944$31,341.60
Manufacturers Standard Package