
BUK7M45-40EX | |
---|---|
DigiKey Part Number | 1727-2563-2-ND - Tape & Reel (TR) 1727-2563-1-ND - Cut Tape (CT) 1727-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M45-40EX |
Description | MOSFET N-CH 40V 19A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Tc) 31W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 317 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.56000 | $25.60 |
100 | $2.00040 | $200.04 |
500 | $1.86652 | $933.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.64640 | $2,469.60 |
3,000 | $1.11955 | $3,358.65 |