BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7M15-40HX

DigiKey Part Number
1727-8591-2-ND - Tape & Reel (TR)
1727-8591-1-ND - Cut Tape (CT)
1727-8591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M15-40HX
Description
MOSFET N-CH 40V 30A LFPAK33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 44W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M15-40HX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12.7 nC @ 10 V
Vgs (Max)
+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
801 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
44W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$6.41300$64.13
100$4.22780$422.78
500$3.28834$1,644.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.83153$4,247.30
3,000$2.60152$7,804.56
4,500$2.48428$11,179.26
7,500$2.35259$17,644.43
10,500$2.27462$23,883.51
15,000$2.23236$33,485.40
Manufacturers Standard Package