MFR Recommended

BUK7K89-100E/1X | |
|---|---|
DigiKey Part Number | 1727-BUK7K89-100E/1X-ND |
Manufacturer | |
Manufacturer Product Number | BUK7K89-100E/1X |
Description | MOSFET 100V 13A LFPAK56D |
Customer Reference | |
Detailed Description | Mosfet Array 100V 13A (Ta) 38W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 811pF @ 25V |
Manufacturer Nexperia USA Inc. | Power - Max 38W (Ta) |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Drain to Source Voltage (Vdss) 100V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C 13A (Ta) | Mounting Type Surface Mount |
Rds On (Max) @ Id, Vgs 82.5mOhm @ 5A, 10V | Package / Case SOT-1205, 8-LFPAK56 |
Vgs(th) (Max) @ Id 4V @ 1mA | Supplier Device Package LFPAK56D |
Gate Charge (Qg) (Max) @ Vgs 13.6nC @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7K89-100EX | Nexperia USA Inc. | 5,702 | 1727-2466-1-ND | $12.91000 | MFR Recommended |


