


BUK7D25-40EX | |
---|---|
DigiKey Part Number | 1727-BUK7D25-40EXTR-ND - Tape & Reel (TR) 1727-BUK7D25-40EXCT-ND - Cut Tape (CT) 1727-BUK7D25-40EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7D25-40EX |
Description | MOSFET N-CH 40V 8A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta) 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.61000 | $26.10 |
100 | $1.90980 | $190.98 |
500 | $1.52128 | $760.64 |
1,000 | $1.29654 | $1,296.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21471 | $3,644.13 |
6,000 | $1.04588 | $6,275.28 |
9,000 | $1.00266 | $9,023.94 |
15,000 | $0.98537 | $14,780.55 |
21,000 | $0.95987 | $20,157.27 |
30,000 | $0.92518 | $27,755.40 |
75,000 | $0.89111 | $66,833.25 |