
BUK7880-55A/CUX | |
---|---|
DigiKey Part Number | 1727-2222-2-ND - Tape & Reel (TR) 1727-2222-1-ND - Cut Tape (CT) 1727-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7880-55A/CUX |
Description | MOSFET N-CH 55V 7A SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 7A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7880-55A/CUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.41600 | $34.16 |
100 | $2.49350 | $249.35 |
500 | $1.97946 | $989.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.66253 | $1,662.53 |
2,000 | $1.42743 | $2,854.86 |
3,000 | $1.41064 | $4,231.92 |
5,000 | $1.37754 | $6,887.70 |
7,000 | $1.32252 | $9,257.64 |
10,000 | $1.20175 | $12,017.50 |
50,000 | $1.18016 | $59,008.00 |