BUK765R2-40B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,611
Unit Price: $16.05000
Datasheet

Similar


Infineon Technologies
In Stock: 1,894
Unit Price: $18.52000
Datasheet

Similar


Infineon Technologies
In Stock: 659
Unit Price: $19.10000
Datasheet

Similar


Infineon Technologies
In Stock: 783
Unit Price: $18.44000
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: $30.79000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $12.17347
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $13.09410
Datasheet

Similar


IXYS
In Stock: 7
Unit Price: $39.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1,422
Unit Price: $27.17000
Datasheet

Similar


STMicroelectronics
In Stock: 624
Unit Price: $17.95000
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: $23.46000
Datasheet

Similar


STMicroelectronics
In Stock: 515
Unit Price: $29.55000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK765R2-40B,118

DigiKey Part Number
1727-4706-2-ND - Tape & Reel (TR)
1727-4706-1-ND - Cut Tape (CT)
1727-4706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK765R2-40B,118
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 203W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3789 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
203W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,700In Stock
Ships from Rochester Electronics, LLC