BUK763R4-30B,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $8.18390
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK763R4-30B,118

DigiKey Part Number
1727-5253-2-ND - Tape & Reel (TR)
1727-5253-1-ND - Cut Tape (CT)
1727-5253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK763R4-30B,118
Description
MOSFET N-CH 30V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 75A (Tc) 255W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4951 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
255W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.