Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7611-55B,118 | |
|---|---|
DigiKey Part Number | 1727-4703-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7611-55B,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 157W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2604 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 157W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 11mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75345S3ST | onsemi | 1,881 | HUF75345S3STCT-ND | $67.25000 | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | $16.11000 | Similar |
| IPB80N06S209ATMA2 | Infineon Technologies | 854 | IPB80N06S209ATMA2CT-ND | $28.28000 | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1,570 | IRF1010NSTRLPBFCT-ND | $22.28000 | Similar |
| IRFZ48NSTRLPBF | Infineon Technologies | 20,261 | IRFZ48NSTRLPBFCT-ND | $19.24000 | Similar |






