BUK7610-100B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 949
Unit Price: $23.89000
Datasheet

Similar


onsemi
In Stock: 6,767
Unit Price: $30.22000
Datasheet

Similar


Infineon Technologies
In Stock: 31
Unit Price: $20.69000
Datasheet

Similar


Infineon Technologies
In Stock: 3,129
Unit Price: $16.26000
Datasheet

Similar


Infineon Technologies
In Stock: 13,690
Unit Price: $29.97000
Datasheet

Similar


Infineon Technologies
In Stock: 4,148
Unit Price: $22.09000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $20.12817

Similar


IXYS
In Stock: 0
Unit Price: $42.29000
Datasheet

Similar


onsemi
In Stock: 1,352
Unit Price: $26.52000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,669
Unit Price: $31.53000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $12.17404
Datasheet

Similar


STMicroelectronics
In Stock: 994
Unit Price: $28.98000
Datasheet

Similar


STMicroelectronics
In Stock: 17,014
Unit Price: $40.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1,762
Unit Price: $30.87000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7610-100B,118

DigiKey Part Number
1727-5249-2-ND - Tape & Reel (TR)
1727-5249-1-ND - Cut Tape (CT)
1727-5249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7610-100B,118
Description
MOSFET N-CH 100V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6773 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes