
BUK7212-55B,118 | |
|---|---|
DigiKey Part Number | 1727-5246-2-ND - Tape & Reel (TR) 1727-5246-1-ND - Cut Tape (CT) 1727-5246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7212-55B,118 |
Description | MOSFET N-CH 55V 75A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2453 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 185°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR2905ZTRPBF | Infineon Technologies | 4,596 | IRFR2905ZPBFCT-ND | $11.76000 | Similar |
| IRFR48ZTRPBF | Infineon Technologies | 3,819 | 448-IRFR48ZTRPBFCT-ND | $14.39000 | Similar |
| IRLR2905ZTRPBF | Infineon Technologies | 8,291 | IRLR2905ZTRPBFCT-ND | $12.58000 | Similar |
| IRLR3705ZTRPBF | Infineon Technologies | 20,400 | IRLR3705ZTRPBFCT-ND | $16.44000 | Similar |
| IRLR3915TRPBF | Infineon Technologies | 1,747 | IRLR3915TRPBFCT-ND | $16.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.10144 | $51,014.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $12.73500 | $127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $11.89700 | $118.97 |
| 100 | $8.09080 | $809.08 |
| 500 | $6.46094 | $3,230.47 |
| 1,000 | $5.93683 | $5,936.83 |

