
BUK6Q66-60PJ | |
|---|---|
DigiKey Part Number | 1727-BUK6Q66-60PJTR-ND - Tape & Reel (TR) 1727-BUK6Q66-60PJCT-ND - Cut Tape (CT) 1727-BUK6Q66-60PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Q66-60PJ |
Description | BUK6Q66-60P/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $8.99100 | $89.91 |
| 50 | $6.69980 | $334.99 |
| 100 | $5.95980 | $595.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.70817 | $11,124.51 |
| 6,000 | $3.44051 | $20,643.06 |



