Similar
Similar
Similar
Similar

BSS138BKVL | |
|---|---|
DigiKey Part Number | 1727-BSS138BKVLTR-ND - Tape & Reel (TR) 1727-BSS138BKVLCT-ND - Cut Tape (CT) 1727-BSS138BKVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKVL |
Description | MOSFET N-CH 60V 360MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BKVL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 56 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 350mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.6V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN138-AQ | Diotec Semiconductor | 0 | 4878-MMFTN138-AQ-ND | $0.32793 | Similar |
| MMFTN138K-AQ | Diotec Semiconductor | 3,123 | 4878-MMFTN138K-AQCT-ND | $1.97000 | Similar |
| PJA138K_R1_00001 | Panjit International Inc. | 0 | 3757-PJA138K_R1_00001CT-ND | $1.15000 | Similar |
| TSM2N7002AKCX RFG | Taiwan Semiconductor Corporation | 3,528 | 1801-TSM2N7002AKCXRFGCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.68900 | $68.90 |
| 500 | $0.50266 | $251.33 |
| 1,000 | $0.44240 | $442.40 |
| 2,000 | $0.39147 | $782.94 |
| 5,000 | $0.33613 | $1,680.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30184 | $3,018.40 |
| 20,000 | $0.27296 | $5,459.20 |
| 30,000 | $0.25824 | $7,747.20 |
| 50,000 | $0.24168 | $12,084.00 |
| 70,000 | $0.23187 | $16,230.90 |
| 100,000 | $0.22234 | $22,234.00 |







