
BSP52,115 | |
---|---|
DigiKey Part Number | 1727-4931-2-ND - Tape & Reel (TR) 1727-4931-1-ND - Cut Tape (CT) 1727-4931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP52,115 |
Description | TRANS NPN DARL 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP52,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.47500 | $44.75 |
100 | $2.90420 | $290.42 |
500 | $2.22600 | $1,113.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70633 | $1,706.33 |
2,000 | $1.54991 | $3,099.82 |
3,000 | $1.47018 | $4,410.54 |
5,000 | $1.38058 | $6,902.90 |
7,000 | $1.36990 | $9,589.30 |