BSP250,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $10.44000
Datasheet

Similar


onsemi
In Stock: 55,965
Unit Price: $13.07000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $17.35000
Datasheet

Similar


onsemi
In Stock: 5,772
Unit Price: $9.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,710
Unit Price: $14.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,837
Unit Price: $11.59000
Datasheet
P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP250,135

DigiKey Part Number
1727-5488-2-ND - Tape & Reel (TR)
1727-5488-1-ND - Cut Tape (CT)
1727-5488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP250,135
Description
MOSFET P-CH 30V 3A SOT223
Customer Reference
Detailed Description
P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP250,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 20 V
FET Type
Power Dissipation (Max)
1.65W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDT458Ponsemi0FDT458PCT-ND$10.44000Similar
NDT452APonsemi55,965NDT452APCT-ND$13.07000Similar
NDT456Ponsemi0NDT456PCT-ND$17.35000Similar
NTF5P03T3Gonsemi5,772NTF5P03T3GOSCT-ND$9.87000Similar
ZXMP3A16GTADiodes Incorporated5,710ZXMP3A16GCT-ND$14.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types