Similar
Similar
Similar
Similar

BSH205G2R | |
|---|---|
DigiKey Part Number | 1727-2247-2-ND - Tape & Reel (TR) 1727-2247-1-ND - Cut Tape (CT) 1727-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH205G2R |
Description | MOSFET P-CH 20V 2A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 480mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH205G2R Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 418 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 480mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 170mOhm @ 2A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 950mV @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN336P | onsemi | 27,379 | FDN336PCT-ND | $68.96000 | Similar |
| NTR1P02T1G | onsemi | 0 | NTR1P02T1GOSCT-ND | $49.39000 | Similar |
| NVR1P02T1G | onsemi | 46 | NVR1P02T1GOSCT-ND | $66.16000 | Similar |
| SSM3J325F,LF | Toshiba Semiconductor and Storage | 0 | SSM3J325FLFCT-ND | $34.48000 | Similar |
| TSM260P02CX RFG | Taiwan Semiconductor Corporation | 17,484 | 1801-TSM260P02CXRFGCT-ND | $80.14000 | Similar |











