Similar
Similar
Similar

BF823,215 | |
|---|---|
DigiKey Part Number | 1727-5479-2-ND - Tape & Reel (TR) 1727-5479-1-ND - Cut Tape (CT) 1727-5479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF823,215 |
Description | TRANS PNP 250V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF823,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 250 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 5mA, 30mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6520LT1G | onsemi | 15,732 | MMBT6520LT1GOSCT-ND | $2.63000 | Similar |
| MMBT6520LT3 | onsemi | 0 | MMBT6520LT3-ND | $0.47060 | Similar |
| MMBT6520LT3G | onsemi | 0 | MMBT6520LT3G-ND | $0.42943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.62000 | $16.20 |
| 100 | $1.01040 | $101.04 |
| 500 | $0.74570 | $372.85 |
| 1,000 | $0.65994 | $659.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55070 | $1,652.10 |
| 6,000 | $0.49558 | $2,973.48 |
| 9,000 | $0.46745 | $4,207.05 |
| 15,000 | $0.43582 | $6,537.30 |
| 21,000 | $0.41709 | $8,758.89 |
| 30,000 | $0.39887 | $11,966.10 |


