


BCX51TF | |
---|---|
DigiKey Part Number | 1727-BCX51TFTR-ND - Tape & Reel (TR) 1727-BCX51TFCT-ND - Cut Tape (CT) 1727-BCX51TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51TF |
Description | TRANS PNP 45V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.12400 | $21.24 |
100 | $1.33930 | $133.93 |
500 | $0.99888 | $499.44 |
1,000 | $0.88881 | $888.81 |
2,000 | $0.79604 | $1,592.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71787 | $2,871.48 |
8,000 | $0.65207 | $5,216.56 |
12,000 | $0.61852 | $7,422.24 |
20,000 | $0.58081 | $11,616.20 |
28,000 | $0.55848 | $15,637.44 |
40,000 | $0.53677 | $21,470.80 |
100,000 | $0.48980 | $48,980.00 |