
PSMN3R3-40MLHX | |
---|---|
DigiKey Part Number | 1727-PSMN3R3-40MLHXTR-ND - Tape & Reel (TR) 1727-PSMN3R3-40MLHXCT-ND - Cut Tape (CT) 1727-PSMN3R3-40MLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R3-40MLHX |
Description | MOSFET N-CH 40V 118A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 118A (Tc) 101W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN3R3-40MLHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3794 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 101W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.76800 | $77.68 |
100 | $5.89800 | $589.80 |
500 | $4.64924 | $2,324.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.65159 | $5,477.39 |
3,000 | $3.48409 | $10,452.27 |
7,500 | $3.42091 | $25,656.83 |