TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68HR

DigiKey Part Number
1727-BCW68HRTR-ND - Tape & Reel (TR)
1727-BCW68HRCT-ND - Cut Tape (CT)
1727-BCW68HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68HR
Description
TRANS PNP 45V 0.8A TO-236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW68HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.85400$8.54
100$0.52710$52.71
500$0.38312$191.56
1,000$0.33616$336.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25065$751.95
6,000$0.22287$1,337.22
9,000$0.20868$1,878.12
15,000$0.19271$2,890.65
21,000$0.18325$3,848.25
30,000$0.17404$5,221.20
75,000$0.15381$11,535.75
150,000$0.14129$21,193.50
300,000$0.13077$39,231.00
Manufacturers Standard Package