Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW66FR

DigiKey Part Number
1727-BCW66FRTR-ND - Tape & Reel (TR)
1727-BCW66FRCT-ND - Cut Tape (CT)
1727-BCW66FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW66FR
Description
TRANS NPN 45V 0.8A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW66FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
5µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.83900$8.39
100$0.51630$51.63
500$0.37424$187.12
1,000$0.32804$328.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26914$807.42
6,000$0.23934$1,436.04
9,000$0.22414$2,017.26
15,000$0.20701$3,105.15
21,000$0.19687$4,134.27
30,000$0.18699$5,609.70
Manufacturers Standard Package