
BCW66FR | |
---|---|
DigiKey Part Number | 1727-BCW66FRTR-ND - Tape & Reel (TR) 1727-BCW66FRCT-ND - Cut Tape (CT) 1727-BCW66FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66FR |
Description | TRANS NPN 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW66FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80500 | $8.05 |
100 | $0.49760 | $49.76 |
500 | $0.36080 | $180.40 |
1,000 | $0.31637 | $316.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25974 | $779.22 |
6,000 | $0.23106 | $1,386.36 |
9,000 | $0.21642 | $1,947.78 |
15,000 | $0.19995 | $2,999.25 |
21,000 | $0.19019 | $3,993.99 |
30,000 | $0.18069 | $5,420.70 |
75,000 | $0.15983 | $11,987.25 |
150,000 | $0.14693 | $22,039.50 |
300,000 | $0.13608 | $40,824.00 |