


BCV48,115 | |
---|---|
DigiKey Part Number | 1727-4896-2-ND - Tape & Reel (TR) 1727-4896-1-ND - Cut Tape (CT) 1727-4896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV48,115 |
Description | TRANS PNP DARL 60V 0.5A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.25200 | $32.52 |
100 | $2.07980 | $207.98 |
500 | $1.57504 | $787.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41205 | $1,412.05 |
2,000 | $1.27476 | $2,549.52 |
3,000 | $1.20475 | $3,614.25 |
5,000 | $1.12601 | $5,630.05 |
7,000 | $1.07937 | $7,555.59 |
10,000 | $1.03403 | $10,340.30 |
25,000 | $0.93451 | $23,362.75 |
50,000 | $0.88268 | $44,134.00 |