
BCV26,215 | |
---|---|
DigiKey Part Number | 1727-4893-2-ND - Tape & Reel (TR) 1727-4893-1-ND - Cut Tape (CT) 1727-4893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV26,215 |
Description | TRANS PNP DARL 30V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV26,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.41200 | $14.12 |
100 | $0.87860 | $87.86 |
500 | $0.64702 | $323.51 |
1,000 | $0.57206 | $572.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43146 | $1,294.38 |
6,000 | $0.38705 | $2,322.30 |
9,000 | $0.36440 | $3,279.60 |
15,000 | $0.33891 | $5,083.65 |
21,000 | $0.32380 | $6,799.80 |
30,000 | $0.30912 | $9,273.60 |
75,000 | $0.27687 | $20,765.25 |
150,000 | $0.25695 | $38,542.50 |
300,000 | $0.24428 | $73,284.00 |