
BCP68-25,115 | |
---|---|
DigiKey Part Number | 1727-1570-2-ND - Tape & Reel (TR) 1727-1570-1-ND - Cut Tape (CT) 1727-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP68-25,115 |
Description | TRANS NPN 20V 2A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP68-25,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.18400 | $21.84 |
100 | $1.38030 | $138.03 |
500 | $1.03048 | $515.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91750 | $917.50 |
2,000 | $0.82217 | $1,644.34 |
3,000 | $0.77356 | $2,320.68 |
5,000 | $0.71886 | $3,594.30 |
7,000 | $0.68644 | $4,805.08 |
10,000 | $0.65493 | $6,549.30 |
25,000 | $0.58572 | $14,643.00 |
50,000 | $0.54295 | $27,147.50 |
100,000 | $0.51052 | $51,052.00 |