
BCP68,115 | |
---|---|
DigiKey Part Number | 1727-4890-2-ND - Tape & Reel (TR) 1727-4890-1-ND - Cut Tape (CT) 1727-4890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP68,115 |
Description | TRANS NPN 20V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 170MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP68,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.39800 | $23.98 |
100 | $1.51820 | $151.82 |
500 | $1.13706 | $568.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.01389 | $1,013.89 |
2,000 | $0.91015 | $1,820.30 |
3,000 | $0.85717 | $2,571.51 |
5,000 | $0.79763 | $3,988.15 |
7,000 | $0.76234 | $5,336.38 |
10,000 | $0.72804 | $7,280.40 |
25,000 | $0.65270 | $16,317.50 |
50,000 | $0.60615 | $30,307.50 |
100,000 | $0.58011 | $58,011.00 |