Parametric Equivalent

BCP55-QF | |
|---|---|
DigiKey Part Number | 1727-BCP55-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP55-QF |
Description | TRANS NPN 60V 1A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP55-10-QX | Nexperia USA Inc. | 0 | 1727-BCP55-10-QXCT-ND | $3.86000 | Parametric Equivalent |
| BCP55-QX | Nexperia USA Inc. | 0 | 1727-BCP55-QXCT-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77120 | $3,084.80 |
| 8,000 | $0.70141 | $5,611.28 |
| 12,000 | $0.66584 | $7,990.08 |
| 20,000 | $0.65964 | $13,192.80 |


