Parametric Equivalent
Similar

BCP53-10-QF | |
|---|---|
DigiKey Part Number | 1727-BCP53-10-QFTR-ND - Tape & Reel (TR) 1727-BCP53-10-QFCT-ND - Cut Tape (CT) 1727-BCP53-10-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-10-QF |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 650 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.80700 | $28.07 |
| 50 | $2.02820 | $101.41 |
| 100 | $1.77450 | $177.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95661 | $3,826.44 |
| 8,000 | $0.87004 | $6,960.32 |



