
BCP52TF | |
|---|---|
DigiKey Part Number | 1727-BCP52TFTR-ND - Tape & Reel (TR) 1727-BCP52TFCT-ND - Cut Tape (CT) 1727-BCP52TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP52TF |
Description | TRANS PNP 60V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 140MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP52TF Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.98100 | $19.81 |
| 100 | $1.24880 | $124.88 |
| 500 | $0.92936 | $464.68 |
| 1,000 | $0.82610 | $826.10 |

