PEMD4-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM857BV,315

DigiKey Part Number
1727-BCM857BV,315TR-ND - Tape & Reel (TR)
1727-BCM857BV,315CT-ND - Cut Tape (CT)
1727-BCM857BV,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM857BV,315
Description
TRANS 2PNP 45V 100MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BCM857BV,315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.81500$28.15
100$1.79210$179.21
500$1.34972$674.86
1,000$1.20681$1,206.81
2,000$1.08646$2,172.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.89984$7,198.72
16,000$0.82811$13,249.76
24,000$0.79157$18,997.68
40,000$0.75051$30,020.40
56,000$0.72619$40,666.64
80,000$0.72339$57,871.20
Manufacturers Standard Package