
BCM61B,215 | |
|---|---|
DigiKey Part Number | 1727-5454-2-ND - Tape & Reel (TR) 1727-5454-1-ND - Cut Tape (CT) 1727-5454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM61B,215 |
Description | TRANS NPN DBL 45V 100MA SOT-143B |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 45V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA |
Manufacturer Nexperia USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Transistor Type 2 NPN (Dual) Current Mirror | Package / Case TO-253-4, TO-253AA |
Applications Current Mirror | Supplier Device Package SOT-143B |
Voltage - Rated 45V | Base Product Number |

