


BC869-QF | |
---|---|
DigiKey Part Number | 1727-BC869-QFTR-ND - Tape & Reel (TR) 1727-BC869-QFCT-ND - Cut Tape (CT) 1727-BC869-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869-QF |
Description | BC869-Q/SOT89/MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.59300 | $15.93 |
25 | $1.40920 | $35.23 |
100 | $1.20950 | $120.95 |
250 | $1.11440 | $278.60 |
500 | $1.05724 | $528.62 |
1,000 | $1.00995 | $1,009.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93909 | $3,756.36 |
8,000 | $0.91276 | $7,302.08 |
12,000 | $0.89957 | $10,794.84 |
20,000 | $0.88496 | $17,699.20 |
28,000 | $0.87642 | $24,539.76 |
40,000 | $0.86821 | $34,728.40 |