
BC847CT116 | |
|---|---|
DigiKey Part Number | 846-BC847CT116TR-ND - Tape & Reel (TR) 846-BC847CT116CT-ND - Cut Tape (CT) 846-BC847CT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CT116 |
Description | TRANS NPN 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BT116 | Rohm Semiconductor | 2,727 | BC847BT116CT-ND | $2.55000 | Similar |
| BC847C-7-F | Diodes Incorporated | 416 | BC847C-FDICT-ND | $1.56000 | Direct |
| BC847C-TP | MCC (Micro Commercial Components) | 45,761 | BC847C-TPCT-ND | $1.23000 | Direct |
| BC847CLT1G | onsemi | 385 | BC847CLT1GOSCT-ND | $0.99000 | Direct |
| 2PD601ARL,235 | Nexperia USA Inc. | 9,990 | 1727-2PD601ARL,235CT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.29400 | $22.94 |
| 100 | $1.44860 | $144.86 |
| 500 | $1.08130 | $540.65 |
| 1,000 | $0.96241 | $962.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81122 | $2,433.66 |
| 6,000 | $0.73492 | $4,409.52 |
| 9,000 | $0.69603 | $6,264.27 |
| 15,000 | $0.65231 | $9,784.65 |
| 21,000 | $0.62641 | $13,154.61 |
| 30,000 | $0.60124 | $18,037.20 |

