Similar
Similar

BC847CMB,315 | |
|---|---|
DigiKey Part Number | 1727-BC847CMB,315TR-ND - Tape & Reel (TR) 1727-BC847CMB,315CT-ND - Cut Tape (CT) 1727-BC847CMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CMB,315 |
Description | TRANS NPN 45V 0.1A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XFDFN |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Supplier Device Package DFN1006B-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BLP4-7B | Diodes Incorporated | 0 | 31-BC847BLP4-7BCT-ND | $2.64000 | Similar |
| NST847BF3T5G | onsemi | 8,293 | NST847BF3T5GOSCT-ND | $1.62000 | Similar |



