
BC846BPNH-QX | |
---|---|
DigiKey Part Number | 1727-BC846BPNH-QXTR-ND - Tape & Reel (TR) 1727-BC846BPNH-QXCT-ND - Cut Tape (CT) 1727-BC846BPNH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPNH-QX |
Description | TRANS NPN/PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.23200 | $12.32 |
100 | $0.76610 | $76.61 |
500 | $0.56212 | $281.06 |
1,000 | $0.49594 | $495.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41151 | $1,234.53 |
6,000 | $0.36884 | $2,213.04 |
9,000 | $0.34708 | $3,123.72 |
15,000 | $0.32260 | $4,839.00 |
21,000 | $0.30809 | $6,469.89 |
30,000 | $0.29399 | $8,819.70 |
75,000 | $0.26301 | $19,725.75 |
150,000 | $0.24388 | $36,582.00 |
300,000 | $0.22991 | $68,973.00 |