
PMEG100T20ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG100T20ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELR-QX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.25 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.32400 | $23.24 |
100 | $1.51080 | $151.08 |
500 | $1.13132 | $565.66 |
1,000 | $1.00872 | $1,008.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84590 | $2,537.70 |
6,000 | $0.68972 | $4,138.32 |
9,000 | $0.67330 | $6,059.70 |
15,000 | $0.65282 | $9,792.30 |
21,000 | $0.65078 | $13,666.38 |
30,000 | $0.63185 | $18,955.50 |
75,000 | $0.58772 | $44,079.00 |