
BC847AQC-QZ | |
---|---|
DigiKey Part Number | 1727-BC847AQC-QZTR-ND - Tape & Reel (TR) 1727-BC847AQC-QZCT-ND - Cut Tape (CT) 1727-BC847AQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AQC-QZ |
Description | TRANS NPN 45V 0.1A DFN1412D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.26442 | $7,932.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12500 | $11.25 |
100 | $0.69790 | $69.79 |
500 | $0.51056 | $255.28 |