
BC846SZ | |
|---|---|
DigiKey Part Number | 1727-BC846SZTR-ND - Tape & Reel (TR) 1727-BC846SZCT-ND - Cut Tape (CT) 1727-BC846SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846SZ |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846SZ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.22500 | $12.25 |
| 100 | $0.75970 | $75.97 |
| 500 | $0.55626 | $278.13 |
| 1,000 | $0.49025 | $490.25 |
| 2,000 | $0.43447 | $868.94 |
| 5,000 | $0.37398 | $1,869.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26748 | $2,674.80 |
| 20,000 | $0.24142 | $4,828.40 |
| 30,000 | $0.22812 | $6,843.60 |
| 50,000 | $0.21318 | $10,659.00 |
| 70,000 | $0.20433 | $14,303.10 |
| 100,000 | $0.19573 | $19,573.00 |

