



BC817-25QAZ | |
---|---|
DigiKey Part Number | 1727-2243-2-ND - Tape & Reel (TR) 1727-2243-1-ND - Cut Tape (CT) 1727-2243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25QAZ |
Description | TRANS NPN 45V 0.5A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 900 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25QAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 1V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.30900 | $13.09 |
100 | $0.81580 | $81.58 |
500 | $0.59912 | $299.56 |
1,000 | $0.52907 | $529.07 |
2,000 | $0.46989 | $939.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35054 | $1,752.70 |
10,000 | $0.31535 | $3,153.50 |
15,000 | $0.29741 | $4,461.15 |
25,000 | $0.27723 | $6,930.75 |
35,000 | $0.26528 | $9,284.80 |
50,000 | $0.25365 | $12,682.50 |
125,000 | $0.22814 | $28,517.50 |
250,000 | $0.21237 | $53,092.50 |