
BZB84-B16VL | |
|---|---|
DigiKey Part Number | 1727-BZB84-B16VLTR-ND - Tape & Reel (TR) 1727-BZB84-B16VLCT-ND - Cut Tape (CT) 1727-BZB84-B16VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B16VL |
Description | DIODE ZENER ARRAY 16V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B16VL Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 16 V | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75470 | $75.47 |
| 500 | $0.55216 | $276.08 |
| 1,000 | $0.48638 | $486.38 |
| 2,000 | $0.43093 | $861.86 |
| 5,000 | $0.37069 | $1,853.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33338 | $3,333.80 |
| 20,000 | $0.30196 | $6,039.20 |
| 30,000 | $0.28594 | $8,578.20 |
| 50,000 | $0.26794 | $13,397.00 |
| 70,000 | $0.25727 | $18,008.90 |
| 100,000 | $0.24690 | $24,690.00 |

